Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112100Copy
Order Code1178971
Product RangeSKINTOP MSR-M Series
Your Part Number
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.700 (CNY30.171) |
| 10+ | CNY23.360 (CNY26.3968) |
| 100+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY18.580 (CNY20.9954) |
| 1000+ | CNY18.190 (CNY20.5547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112100Copy
Order Code1178971
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min1mm
Cable Diameter Max5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112100 is a SKINTOP® MSR-M M12 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- Metric connection thread according to EN 50262
- With reducing seal insert, to seal cables with smaller outer diameters
- Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Test & Measurement, Automation & Process Control, Industrial
Notes
SKINDICHT® SM-M counter locknut to be used - ordered separately.
Technical Specifications
Thread Size
M12
Cable Diameter Max
5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
1mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
