Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112070Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178892
Product RangeSKINTOP MS-M Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.420 (CNY528.1846) |
| 5+ | CNY451.230 (CNY509.8899) |
| 10+ | CNY442.510 (CNY500.0363) |
| 25+ | CNY433.790 (CNY490.1827) |
| 50+ | CNY425.060 (CNY480.3178) |
| 100+ | CNY416.330 (CNY470.4529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.42 (CNY528.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112070Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178892
Product RangeSKINTOP MS-M Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max45mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP MS-M Series
Product Overview
Brass cable gland for areas where mechanical and chemical stability are critical. Comes with an innovative double lamella gasket for easier assembling of cables with large diameters. IP69 approval, proven to withstand the most demanding cleaning procedures for industrial machinery with high pressure cleaners and hot water.
- Maximum reliability
- Good chemical resistance
- Corrosion resistance
- Mechanical resistance
- Optimum strain relief
- Acid-resistant
- Temperature-resistant
- IP68/IP69 Protection rating
- -25 to 100°C (dynamic) and -40 to 100°C (static) Temperature range
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
45mm
Gland Colour
Silver
Product Range
SKINTOP MS-M Series
Cable Diameter Min
34mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
