
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.950 (CNY277.9235) |
| 10+ | CNY244.010 (CNY275.7313) |
| 25+ | CNY242.070 (CNY273.5391) |
| 100+ | CNY240.120 (CNY271.3356) |
| 250+ | CNY235.560 (CNY266.1828) |
| 500+ | CNY231.110 (CNY261.1543) |
Product Information
Product Overview
The 53112060 is a SKINTOP® MS-M Cable Gland made of nickel-plated brass with metric connecting thread. It combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. The sizes SKINTOP® MS-M75x1,5, M90x2, M110x2 with innovative double lamella insert for easier assembling of cables with larger diameters. Proven functionality also during hardest cleaning procedures at industrial machinery with high-pressure cleaners and hot water.
- Maximum reliability
- Optimum strain relief
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
M50 x 1.5
35mm
Metallic - Nickel Finish
SKINTOP MS-M Series
27mm
Brass
IP68, IP69K
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
