Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111620Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285996
Product RangeSKINTOP BS-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.050 (CNY871.2865) |
| 5+ | CNY764.960 (CNY864.4048) |
| 10+ | CNY758.870 (CNY857.5231) |
| 25+ | CNY752.770 (CNY850.6301) |
| 50+ | CNY738.500 (CNY834.505) |
| 100+ | CNY724.530 (CNY818.7189) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY771.05 (CNY871.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111620Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285996
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53111620 is a SKINTOP® BS-M silver grey Cable Gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- -20 to 100°C Temperature range
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Technical Specifications
Thread Size
BS-M 20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
SKINTOP BS-M Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026
