
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.850 (CNY397.5905) |
| 10+ | CNY339.350 (CNY383.4655) |
| 25+ | CNY332.570 (CNY375.8041) |
| 100+ | CNY325.780 (CNY368.1314) |
| 250+ | CNY318.990 (CNY360.4587) |
| 500+ | CNY312.210 (CNY352.7973) |
Product Overview
The 53111427 & 53119220 is a SKINTOP® ST-HF-M metric Cable Gland and SKINTOP® GMP-HF-M Hexagonal Locknut made of polyamide which is flame retardant and non-halogen. It is designed for universal use, in premises where the subject is human protection, such as office and public buildings, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building. The locknut is used where cable glands are attached but there is only a pass through hole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
- Extremely flame-retardant
- Self-extinguishing, no dripping
- Permanent vibration protection
- Maximum reliability
- -20 to 100°C Temperature range
Applications
Building Automation, Mining, Oil & Gas, Industrial
Technical Specifications
M20 x 1.5
13mm
Grey
-
7mm
Nylon (Polyamide)
IP68
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
