Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53102011Copy
Manufacturer Standard Lead Time13 weeks
Order Code1852404
Product RangeSKINDICHT Series
Your Part Number
956 In Stock
Need more?
956 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.450 (CNY16.3285) |
| 10+ | CNY13.300 (CNY15.029) |
| 100+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.770 (CNY14.4301) |
| 1000+ | CNY12.510 (CNY14.1363) |
| 2500+ | CNY12.240 (CNY13.8312) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY14.45 (CNY16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53102011Copy
Manufacturer Standard Lead Time13 weeks
Order Code1852404
Product RangeSKINDICHT Series
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter13mm
External Diameter-
Shaft Diameter-
Product RangeSKINDICHT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53102011 is a black O-ring made of halogen-free nitrile butadiene rubber. It is used for reliable sealing against oil, dust and water on connection thread of gland similar components.
- Ozone-resistant
- UV-resistant
- -20 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
SKINDICHT Series
Internal Diameter
13mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
