Print Page
Image is for illustrative purposes only. Please refer to product description.

419 In Stock
100 more incoming. You can reserve stock now
419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.300 (CNY17.289) |
| 10+ | CNY14.370 (CNY16.2381) |
| 100+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.510 (CNY15.2663) |
| 2500+ | CNY13.230 (CNY14.9499) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53102001Copy
Order Code1852403
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter9mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53102001 is a M12 x 1.5mm SKINDICHT® O-sealing Ring for use with reliable sealing against dust and water on the connecting thread of a gland or similar components. Made of ozone- and UV-resistant NBR.
- -30 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
9mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
