Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019070Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178907
Product RangeSKINTOP GMP-GL Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.780 (CNY26.8714) |
| 10+ | CNY22.250 (CNY25.1425) |
| 100+ | CNY20.760 (CNY23.4588) |
| 250+ | CNY19.700 (CNY22.261) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.070 (CNY20.4191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.78 (CNY26.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019070Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178907
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG36
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019070 is a PG 36 Locknut with collar. This SKINTOP® GMP-GL nut is made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread.
- PG Connection thread
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG36
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
