Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52107820Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617817
Product RangeSKINDICHT RWV-M Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.040 (CNY815.9052) |
| 5+ | CNY707.600 (CNY799.588) |
| 10+ | CNY693.160 (CNY783.2708) |
| 25+ | CNY678.720 (CNY766.9536) |
| 50+ | CNY664.280 (CNY750.6364) |
| 100+ | CNY649.840 (CNY734.3192) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY722.04 (CNY815.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52107820Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617817
Product RangeSKINDICHT RWV-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min4mm
Cable Diameter Max13mm
Cable Gland MaterialZinc Alloy
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP55
Product RangeSKINDICHT RWV-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52107820 is a SKINDICHT® RWV-M Cable Gland made of die-cast zinc with 90° elbow. The locknut enables the angle gland to be installed in any position and sealed by incised sealing ring.
- Strain relief
- Corrosion-resistant
- Decrease in installation height
- Seawater-resistant
- -20 to 100°C Temperature range
Applications
Building Automation, Automotive, Automation & Process Control, Lighting, Audio, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT RWV-M Series
Cable Diameter Min
4mm
Cable Gland Material
Zinc Alloy
IP / NEMA Rating
IP55
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
