Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52106230Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204092
Product RangeSKINDICHT KW-M Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.790 (CNY21.2327) |
| 10+ | CNY18.680 (CNY21.1084) |
| 100+ | CNY18.560 (CNY20.9728) |
| 250+ | CNY18.440 (CNY20.8372) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1000+ | CNY18.160 (CNY20.5208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.79 (CNY21.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52106230Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204092
Product RangeSKINDICHT KW-M Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP55
Product RangeSKINDICHT KW-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52106230 is a SKINDICHT® KW-M elbow fitting Cable Gland with glass fibre made of reinforced polyamide. It is used when cables and conduits have to be led along the housing wall and to decrease in installation height, space and weight-saving.
- Decrease in installation height
- -20 to 80°C Temperature range
Applications
Building Automation, Lighting, Automotive, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SKINDICHT KW-M Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP55
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0221
