
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.240 (CNY48.8612) |
| 10+ | CNY43.060 (CNY48.6578) |
| 100+ | CNY42.880 (CNY48.4544) |
| 250+ | CNY42.700 (CNY48.251) |
| 500+ | CNY42.510 (CNY48.0363) |
| 1000+ | CNY41.660 (CNY47.0758) |
Product Information
Product Overview
The 52105430 is a SKINDICHT® SHV-M-VITON® M12 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, FKM sealing ring and O-ring. Compressed water proof cable gland for highest requirements with metric connection thread in accordance to EN 50262. The conical special seal of Viton® ensures an extended sealing. An excellent compression strength and strain relief is achieved. Suitable for watertight and high temperature-resistant cable gland with special conical VITON® sealing element, brickworks, sewage treatment plants and car wash sites.
- Resistant to oils, solvents, acids and chemicals
- Robust
- Watertight
- High strain relief
- -15 to 200°C Temperature range
Applications
Industrial
Notes
SKINDICHT® SM-M Counter nut to be used.
Technical Specifications
M12 x 1.5
4.8mm
Metallic - Nickel Finish
SKINDICHT SHV-M FKM Series
3.8mm
Brass
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
