Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104497Copy
Order Code1178987
Product RangeSKINDICHT MA-PG/M Series
Your Part Number
41 In Stock
50 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.680 (CNY26.7584) |
| 10+ | CNY23.640 (CNY26.7132) |
| 100+ | CNY23.600 (CNY26.668) |
| 250+ | CNY23.560 (CNY26.6228) |
| 500+ | CNY23.510 (CNY26.5663) |
| 1000+ | CNY22.860 (CNY25.8318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.68 (CNY26.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104497Copy
Order Code1178987
Product RangeSKINDICHT MA-PG/M Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromPG 21
Converts ToM20 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MA-PG/M Series
Product Overview
The 52104497 is a SKINDICHT® silver MA-PG/M M20 x 1.5 Female/PG21 Male Adaptor made of brass with nickel plated finish and form-A knurl top. This adapter to convert from a PG outer thread to a metric inner thread by EN 50262. Suitable for use with SKINDICHT® cable glands. Ideal for machines and housings.
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
M20 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
PG 21
Conduit Material
Brass
Product Range
SKINDICHT MA-PG/M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
