Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104495Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178986
Product RangeSKINDICHT MA-PG/M Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.740 (CNY20.0462) |
| 10+ | CNY16.830 (CNY19.0179) |
| 100+ | CNY16.570 (CNY18.7241) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.840 (CNY17.8992) |
| 1000+ | CNY15.220 (CNY17.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.74 (CNY20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104495Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178986
Product RangeSKINDICHT MA-PG/M Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromPG 16
Converts ToM20 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MA-PG/M Series
Product Overview
The 52104495 is a SKINDICHT® silver MA-PG/M M20 x 1.5 Female/PG16 Male Adaptor made of brass with nickel plated finish and form-A knurl top. This adapter to convert from a PG outer thread to a metric inner thread by EN 50262. Suitable for use with SKINDICHT® cable glands. Ideal for machines and housings.
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
M20 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
PG 16
Conduit Material
Brass
Product Range
SKINDICHT MA-PG/M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
