Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104452Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204228
Product RangeSKINDICHT ME-M Series
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.000 (CNY14.690) |
| 10+ | CNY11.370 (CNY12.8481) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY10.600 (CNY11.978) |
| 500+ | CNY10.380 (CNY11.7294) |
| 1000+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104452Copy
Manufacturer Standard Lead Time13 weeks
Order Code1204228
Product RangeSKINDICHT ME-M Series
Technical Datasheet
Thread SizeM20 x 1.5 Female / M16 x 1.5 Male
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA Rating-
Product RangeSKINDICHT ME-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52104452 is an Enlarger made of brass with nickel plated finish. Enlarger enables the use of the cable glands with bigger outer thread than the already existing thread boring on machines, devices and housing.
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5 Female / M16 x 1.5 Male
Cable Diameter Max
-
Gland Colour
Silver
Product Range
SKINDICHT ME-M Series
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
