Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104320Copy
Manufacturer Standard Lead Time12 weeks
Order Code1852476
Product RangeSkindicht MR-M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.830 (CNY115.0679) |
| 10+ | CNY89.100 (CNY100.683) |
| 100+ | CNY85.270 (CNY96.3551) |
| 250+ | CNY83.570 (CNY94.4341) |
| 500+ | CNY81.860 (CNY92.5018) |
| 1000+ | CNY80.160 (CNY90.5808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.83 (CNY115.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104320Copy
Manufacturer Standard Lead Time12 weeks
Order Code1852476
Product RangeSkindicht MR-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM50 x 1.5 Male
Converts ToM40 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Cable Gland MaterialBrass
Gland ColourSilver
Product RangeSkindicht MR-M Series
Product Overview
The 52104320 is a SKINDICHT® MR-M Reducers made of nickel-plated brass. It enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
- With guide notch for O-ring
- Assembling with a wrench
- -30 to 90°C Temperature range
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Mining, Oil & Gas, Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M40 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Gland Colour
Silver
Converts From
M50 x 1.5 Male
Conduit Material
Brass
Cable Gland Material
Brass
Product Range
Skindicht MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
