Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104318Copy
Order Code1852378
Product RangeSKINDICHT MR-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.740 (CNY487.8662) |
| 10+ | CNY413.180 (CNY466.8934) |
| 25+ | CNY404.920 (CNY457.5596) |
| 100+ | CNY396.660 (CNY448.2258) |
| 250+ | CNY388.390 (CNY438.8807) |
| 500+ | CNY380.130 (CNY429.5469) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY431.74 (CNY487.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104318Copy
Order Code1852378
Product RangeSKINDICHT MR-M Series
Technical Datasheet
Cable Diameter Max32mm
Cable Gland MaterialBrass
For Use WithCable Glands
Gland ColourSilver
Product RangeSKINDICHT MR-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52104318 is a nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M32 x 1.5 female/M40 x 1.5 male thread size.
- Space requirement
- Reliability
- Connector with standard housing unit
- -60°C to +200°C temperature range
Applications
Industrial
Technical Specifications
Cable Diameter Max
32mm
For Use With
Cable Glands
Product Range
SKINDICHT MR-M Series
Cable Gland Material
Brass
Gland Colour
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
