Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104316Copy
Order Code1852377
Product RangeSKINDICHT MR-M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.980 (CNY236.1474) |
| 10+ | CNY200.020 (CNY226.0226) |
| 25+ | CNY196.020 (CNY221.5026) |
| 100+ | CNY192.020 (CNY216.9826) |
| 250+ | CNY188.020 (CNY212.4626) |
| 500+ | CNY184.020 (CNY207.9426) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY208.98 (CNY236.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104316Copy
Order Code1852377
Product RangeSKINDICHT MR-M Series
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max25mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA Rating-
Product RangeSKINDICHT MR-M Series
Product Overview
The 52104316 is a nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M25 x 1.5 female/M32 x 1.5 male thread size.
- Space requirement
- Reliability
- Connector with standard housing unit
- -60 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
Cable Diameter Max
25mm
Gland Colour
Silver
Product Range
SKINDICHT MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354709
