Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104270Copy
Order Code1178983
Product RangeSKINDICHT MA-M/PG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.750 (CNY94.6375) |
| 10+ | CNY83.320 (CNY94.1516) |
| 100+ | CNY82.890 (CNY93.6657) |
| 250+ | CNY82.460 (CNY93.1798) |
| 500+ | CNY80.780 (CNY91.2814) |
| 1000+ | CNY79.090 (CNY89.3717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.75 (CNY94.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104270Copy
Order Code1178983
Product RangeSKINDICHT MA-M/PG Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM40 x 1.5 Male
Converts ToPG 21 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MA-M/PG Series
SVHCLead (14-Jun-2023)
Product Overview
The 52104270 is a M40 x 1.5 male to PG 21 female SKINDICHT® MA-M/PG Adapter enables the use of PG accessories in metric threads.
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
PG 21 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
Lead (14-Jun-2023)
Converts From
M40 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MA-M/PG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
