Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104210Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178980
Product RangeSKINDICHT MA-M/PG Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.750 (CNY9.8875) |
| 500+ | CNY8.580 (CNY9.6954) |
| 1000+ | CNY8.400 (CNY9.492) |
| 2500+ | CNY8.230 (CNY9.2999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104210Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178980
Product RangeSKINDICHT MA-M/PG Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM20 x 1.5 Male
Converts ToPG 9 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MA-M/PG Series
Product Overview
The 52104210 is a SKINDICHT® silver MA-M/PG M20 x 1.5 Male/PG9 Female Adaptor made of nickel-plated brass. Suitable for reducer flange from a metric outer thread to an inner PG thread, machines, devices and housings. Suitable for use with SKINDICHT® cable glands.
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
PG 9 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
M20 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MA-M/PG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01015
