Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103153Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204386
Product RangeSKINDICHT BL-M ATEX Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.620 (CNY117.0906) |
| 10+ | CNY90.660 (CNY102.4458) |
| 25+ | CNY87.490 (CNY98.8637) |
| 100+ | CNY84.220 (CNY95.1686) |
| 250+ | CNY82.540 (CNY93.2702) |
| 500+ | CNY80.860 (CNY91.3718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.62 (CNY117.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103153Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204386
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Thread SizeM40
External Diameter49.5mm
Product RangeSKINDICHT BL-M ATEX Series
Product Overview
The 52103153 is a SKINDICHT® BL-M ATEX 40 x 1.5 Blanking Plug made of nickel-plated brass body and a NBR O-ring. It offers high degree of protection and cold impact resistance, for mobile applications in offshore. It is suitable for use with the cable screw glands.
- IP68 Protection
Applications
Industrial, Consumer Electronics
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
M40
Product Range
SKINDICHT BL-M ATEX Series
External Diameter
49.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
