Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103143Copy
Manufacturer Standard Lead Time13 weeks
Order Code1852385
Product RangeSKINDICHT BL-M ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.380 (CNY409.4894) |
| 10+ | CNY349.330 (CNY394.7429) |
| 25+ | CNY342.350 (CNY386.8555) |
| 100+ | CNY335.360 (CNY378.9568) |
| 250+ | CNY328.380 (CNY371.0694) |
| 500+ | CNY321.390 (CNY363.1707) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY362.38 (CNY409.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103143Copy
Manufacturer Standard Lead Time13 weeks
Order Code1852385
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Thread SizeM32
External Diameter39.6mm
Product RangeSKINDICHT BL-M ATEX Series
Product Overview
The 52103143 is a SKINDICHT® BL-M ATEX 32 x 1.5 Blanking Plug made of nickel-plated brass body and a NBR O-ring. It offers high degree of protection and cold impact resistance, for mobile applications in offshore. It is suitable for use with the cable screw glands.
- IP68 Protection
Applications
Industrial, Consumer Electronics
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
M32
Product Range
SKINDICHT BL-M ATEX Series
External Diameter
39.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
