Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103140Copy
Order Code1179036
Product RangeSKINDICHT BL-M Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.730 (CNY24.5549) |
| 10+ | CNY21.690 (CNY24.5097) |
| 100+ | CNY21.650 (CNY24.4645) |
| 250+ | CNY21.610 (CNY24.4193) |
| 500+ | CNY21.560 (CNY24.3628) |
| 1000+ | CNY21.130 (CNY23.8769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.73 (CNY24.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103140Copy
Order Code1179036
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Thread SizeM32
External Diameter35mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103140 is a SKINDICHT® BL-M 32 x 1.5 Blanking Plug made of sea water-resistant nickel-plated brass for closing pre-threaded holes, assembling with screwdriver. It is suitable for use with the cable screw glands.
- IP54 and IP68 Protection
Applications
Industrial, Motor Drive & Control
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
M32
Product Range
SKINDICHT BL-M Series
External Diameter
35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
