Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103133Copy
Order Code1852384
Product RangeSKINDICHT BL-M ATEX Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.380 (CNY364.2894) |
| 5+ | CNY316.720 (CNY357.8936) |
| 10+ | CNY310.920 (CNY351.3396) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY322.38 (CNY364.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103133Copy
Order Code1852384
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Thread SizeM25
External Diameter31.9mm
Product RangeSKINDICHT BL-M ATEX Series
Product Overview
The 52103133 is a SKINDICHT® BL-M ATEX 25 x 1.5 Blanking Plug made of nickel-plated brass body and a NBR O-ring. The blanking plug with high degree of protection and cold impact resistance, for mobile applications in offshore. It is suitable for use with the cable glands.
- IP68 Protection
Applications
Industrial, Consumer Electronics
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
M25
Product Range
SKINDICHT BL-M ATEX Series
External Diameter
31.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26898
