Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015830Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178966
Product RangeSKINTOP MSR Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.150 (CNY106.3895) |
| 10+ | CNY92.270 (CNY104.2651) |
| 25+ | CNY90.390 (CNY102.1407) |
| 100+ | CNY88.510 (CNY100.0163) |
| 250+ | CNY86.620 (CNY97.8806) |
| 500+ | CNY84.740 (CNY95.7562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.15 (CNY106.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015830Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178966
Product RangeSKINTOP MSR Series
Technical Datasheet
Thread SizePG29
Cable Diameter Min10.5mm
Cable Diameter Max20mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MSR Series
Product Overview
The 52015830 is a SKINTOP® MSR Cable Gland made of nickel plate brass with maximum reliability. It is used in areas where mechanical, chemical stability is critical and it combines high quality with regard to consistency and reliability.
- Maximum reliability
- Optimum strain relief
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Industrial
Technical Specifications
Thread Size
PG29
Cable Diameter Max
20mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR Series
Cable Diameter Min
10.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
