Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015780Copy
Order Code1178961
Product RangeSKINTOP MSR Series
Your Part Number
403 In Stock
Need more?
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
| 10+ | CNY23.520 (CNY26.5776) |
| 100+ | CNY23.040 (CNY26.0352) |
| 250+ | CNY22.560 (CNY25.4928) |
| 500+ | CNY22.080 (CNY24.9504) |
| 1000+ | CNY21.600 (CNY24.408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.99 (CNY27.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015780Copy
Order Code1178961
Product RangeSKINTOP MSR Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min2mm
Cable Diameter Max6mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MSR Series
Product Overview
The 52015780 is a SKINTOP® MSR PG9 silver Cable Gland made of brass with nickel plated finish, polyamide insert, CR (neoprene) sealing ring and NBR (Perbunan) O-ring. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- -30 to 100°C Temperature range
Applications
Industrial
Notes
SKINDICHT® SM Counter nut to be used.
Technical Specifications
Thread Size
PG9
Cable Diameter Max
6mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
