Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015730Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178884
Product RangeSKINTOP MS Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.300 (CNY51.189) |
| 10+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY41.010 (CNY46.3413) |
| 250+ | CNY39.880 (CNY45.0644) |
| 500+ | CNY38.730 (CNY43.7649) |
| 1000+ | CNY37.960 (CNY42.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015730Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178884
Product RangeSKINTOP MS Series
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min5mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS Series
Product Overview
The 52015730 from Lapp Kabel is a Skintop® MS cable gland. It is suitable for use in manufacturing of machinery equipment, measuring and controlling technology, chemical technology, system manufacturing and in many other fields where exceptional stability and safe functioning are required.
- Maximum reliability and optimum strain relief
- Wide clamping range from 5mm to 12mm
- MS 13.5 size
- Overall length is 34mm
- Thread length is 6.5mm
- Nickel plated brass material
- Solid locked plastic clamp cage
- CE marked
- Temperature range from -30°C to 100°C
- IP 68, 5bar protection class
Applications
Industrial
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
