Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006610Copy
Manufacturer Standard Lead Time9 weeks
Order Code1179038
Product RangeSKINDICHT BLK-M Series
Your Part Number
1,629 In Stock
Need more?
1,629 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006610Copy
Manufacturer Standard Lead Time9 weeks
Order Code1179038
Product RangeSKINDICHT BLK-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM16
External Diameter20mm
Product RangeSKINDICHT BLK-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006610 is a light grey SKINDICHT® BLK-M 16 x 1.5 Blanking Plug Cap made of impact-resistant polystyrene for closing pre-threaded holes, renamed into SKINTOP® PLUG. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- Reliability
- UV-resistant
- Waterproof
- For closing pre-threaded holes
- Fire behaviour according to UL94-HB
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
20mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M16
Product Range
SKINDICHT BLK-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234
