Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006120Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204212
Product RangeSKINDICHT BLK-GL-M Series
Your Part Number
772 In Stock
700 more incoming. You can reserve stock now
772 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006120Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204212
Product RangeSKINDICHT BLK-GL-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM20
External Diameter24mm
Product RangeSKINDICHT BLK-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006120 is a light grey SKINDICHT® BLK Blanking Hole Plug made of polyamide glass fibre reinforced for use when existing M20 x 1.5 metric-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
24mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M20
Product Range
SKINDICHT BLK-GL-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
