Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006100Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204211
Product RangeSKINDICHT BLK-GL-M Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.60 (CNY24.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006100Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204211
Product RangeSKINDICHT BLK-GL-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM12
External Diameter15mm
Product RangeSKINDICHT BLK-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006100 is a light grey SKINDICHT® BLK Blanking Hole Plug made of polyamide glass fibre reinforced for use when existing M12 x 1.5 metric-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
15mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M12
Product Range
SKINDICHT BLK-GL-M Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
