Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52005950Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179016
Product RangeSKINDICHT BLK Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 2500+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY2.080 (CNY2.3504) |
| 10000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 100
Multiple: 100
CNY268.00 (CNY302.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52005950Copy
Manufacturer Standard Lead Time14 weeks
Order Code1179016
Product RangeSKINDICHT BLK Series
Technical Datasheet
Plug MaterialPS (Polystyrene)
Thread SizePG9
External Diameter19mm
Product RangeSKINDICHT BLK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52005950 is a light grey SKINDICHT® BLK Blanking Hole Plug made of PS (polystyrene) for use when existing PG9-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
PS (Polystyrene)
External Diameter
19mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
PG9
Product Range
SKINDICHT BLK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
