Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003800Copy
Manufacturer Standard Lead Time13 weeks
Order Code3036972
Product RangeSKINDICHT MR Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY721.750 (CNY815.5775) |
| 5+ | CNY631.540 (CNY713.6402) |
| 10+ | CNY523.270 (CNY591.2951) |
| 25+ | CNY469.140 (CNY530.1282) |
| 50+ | CNY433.050 (CNY489.3465) |
| 100+ | CNY407.030 (CNY459.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY721.75 (CNY815.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003800Copy
Manufacturer Standard Lead Time13 weeks
Order Code3036972
Product RangeSKINDICHT MR Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromPG 13.5
Converts ToPG 11
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MR Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003800 is a PG 13.5 to PG 11 SKINDICHT® MR Reducer with PG connection thread. It enables the use of cable glands with smaller connection threads than the existing threaded holes.
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
PG 11
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
Lead (14-Jun-2023)
Converts From
PG 13.5
Conduit Material
Brass
Product Range
SKINDICHT MR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
