Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003550Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178925
Product RangeSKINDICHT SM Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.340 (CNY20.7242) |
| 10+ | CNY15.220 (CNY17.1986) |
| 100+ | CNY14.760 (CNY16.6788) |
| 500+ | CNY14.310 (CNY16.1703) |
| 1000+ | CNY14.040 (CNY15.8652) |
| 2500+ | CNY13.760 (CNY15.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.34 (CNY20.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003550Copy
Manufacturer Standard Lead Time9 weeks
Order Code1178925
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG29
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52003550 is a PG-29 Locknut made of brass with nickel plated finish.
- Required any time glands must be fastened to a housing, and tapped holes cannot be provided
- When the lock nut is tightened, it cuts through the insulating layer guaranteeing optimum contact
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG29
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
