Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,226.440 (CNY11,555.8772) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY10,226.44 (CNY11,555.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4571103Copy
Order Code1285897
Technical Datasheet
Jacket MaterialPVC
Jacket ColourTransparent
Wire Gauge2AWG
No. of Max Strands x Strand Size4480 x 0.1mm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max80°C
Conductor Area CSA35mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter12.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4571103 is a 50m high flexible superfine copper wire rope ESUY Earthing Cable with braiding of bare electrolytic copper conductor and a transparent PVC compound sheath. It is designed for grounding of usually current carrying parts in high voltage installations of rails during repair works. It is also used for grounding or potential compensation at machine parts and electronic data processing installation. The sheathing serves for mechanical protection of the conductor and of pollution.
- CPR: Not Yet Qualified
- -5 to 70°C Conductor temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
164ft
Operating Temperature Max
80°C
Voltage Rating
-
External Diameter
12.4mm
Product Range
-
Jacket Colour
Transparent
No. of Max Strands x Strand Size
4480 x 0.1mm
Reel Length (Metric)
50m
Conductor Area CSA
35mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.35
