Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4560033SCopy
Manufacturer Standard Lead Time13 weeks
Order Code9251421
Product RangeLiFY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,848.900 (CNY2,089.257) |
| 5+ | CNY1,811.930 (CNY2,047.4809) |
| 10+ | CNY1,774.950 (CNY2,005.6935) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,848.90 (CNY2,089.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4560033SCopy
Manufacturer Standard Lead Time13 weeks
Order Code9251421
Product RangeLiFY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product RangeLiFY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4560033S is a 100m LiFY black highly flexible Single-core Wire with copper conductor and PVC core insulation. It is suitable for use with highly flexible insulating tubes and in/on mobile equipment's.
- CPR: Not Yet Qualified
- -15 to 70°C Flexing temperature range
- <gt/>20GΩ x cm Insulation resistance
Applications
Industrial, Portable Devices
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
3.7mm
Product Range
LiFY Series
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
