
5 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.010 (CNY503.9913) |
| 25+ | CNY423.790 (CNY478.8827) |
Product Information
Product Overview
The OLFLEX H07V-K series from Lapp Kable are European HAR certified, single core harmonized hook up wires. These single core H07V-K flexible non sheathed wires are intended for installation in pipes being on, in and under the plastering as well as in closed installation channels. The HAR marking is of special importance in case of goods traffic between European countries. These wires are comprises with fine wired copper conductor of bare copper strands in line with conductor class 5 acc. IEC 60228. Typical application includes panel and machine wiring for export usage, electronic equipment, wire bundling, MRO replacement or European equipment and machinery.
- CPR: Eca
- Flame retardant according IEC 60332-1-2 standard
- PVC (Polyvinyl chloride) insulation
- Nominal voltage is 450V/750V
- Temperature range of -30°C to 80°C (fixed installation) and 5°C to 70°C (moving)
- Available in 14 standard colour options
- Selectable conductor cross sectional area from 1.5mm² to 10mm²
- Conductor size ranges from 16AWG to 480KCMIL
- CE approved
Applications
Power Management, Industrial, Medical
Technical Specifications
PVC
16AWG
328ft
80°C
750V
3.4mm
H07V-K Series
White
-
100m
1.5mm²
Copper
CE, HAR
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
