
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.930 (CNY341.1809) |
| 25+ | CNY298.340 (CNY337.1242) |
Product Information
Product Overview
The OLFLEX H05V-K series from Lapp Kable are European HAR certified, single core harmonized hook up wires. These single core H05V-K flexible non sheathed wires are intended for installation in pipes being on under the plastering as well as in closed installation channels. The HAR marking is of special importance in case of goods traffic between European countries. These wires are comprises with fine wired copper conductor of bare copper strands in line with conductor class 5 acc. IEC 60228. Typical application includes panel and machine wiring for export usage, electronic equipment, wire bundling, MRO replacement or European equipment and machinery.
- CPR: Eca
- Flame retardant according IEC 60332-1-2 standard
- PVC (Polyvinyl chloride) insulation
- Nominal voltage is 300V/500V
- Temperature range of -40°C to 80°C (fixed installation) and 5°C to 70°C (moving)
- Available in popular colour options
- Available in 0.5mm², 1mm² and 0.75mm²onductor cross sectional areas
- CE approved, HAR
Applications
Power Management, Industrial, Medical
Technical Specifications
PVC
-
328ft
80°C
300V
2.1mm
H05V-K Series
White
16 x 0.2mm
100m
0.5mm²
Copper
CE, HAR
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
