
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY913.810 (CNY1,032.6053) |
| 25+ | CNY897.850 (CNY1,014.5705) |
| 125+ | CNY879.900 (CNY994.287) |
Product Information
Product Overview
The 4160303 is a 100m Wiring Cable with fine-wired core of tinned copper conductor strands according to IEC 60228 resp. VDE 0295, class 5, UL 758 and CSA 22.2 standards, 18AWG wire and brown PVC jacket. This multi-standard SC 2.1 wiring cable is designed for internal wiring of devices, control cabinet wiring as well as for installation in protective tubes, applicable within the scope of the UL, Canadian or European standard specifications. This multi-standard SC 2.1 wiring cable is especially qualified for wiring in industrial machines in accordance with NFPA 79. For used in the most important global markets.
- CPR: Not Yet Qualified
- Easier storage increases cost-effectiveness of production process
- Works with "Conductor end sleeves XL, insulated"
- Special PVC-based core insulation
- Flame-retardant according IEC 60332-1-2 and UL VW1/CSA FT1 standards
- Oil-resistant
Applications
Industrial, Automation & Process Control
Technical Specifications
PVC
-
328ft
70°C
600V
2.9mm
OLFLEX WIRE MS 2.1 Series
Brown
-
100m
1mm²
Tinned Copper
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
