Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4160114Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285712
Product RangeOLFLEX WIRE MS 2.1 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.900 (CNY377.307) |
| 25+ | CNY329.840 (CNY372.7192) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY333.90 (CNY377.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160114Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285712
Product RangeOLFLEX WIRE MS 2.1 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval Specification-
Product RangeOLFLEX WIRE MS 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4160114 is a 100m UL(MTW)-CSA-HAR 1015 blue multi-standard single core Hook-up Wire with tinned copper strands and PVC core insulation. It features oil resistant, flame retardant according to IEC 60332-1-2 and UL VW1/CSA FT1.
- CPR: Not Yet Qualified
- Usage on the most important global markets
- Reduced technical documentation expense
- Easier storage
- Increased economy in the production process
- Metrical cross section is the master size
- <gt/>10GΩ x cm Insulation resistance
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
2.5mm
Product Range
OLFLEX WIRE MS 2.1 Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585134
