Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4125104S.Copy
Order Code4755546
Product RangeLiY Series
Your Part Number
103 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.750 (CNY1.9775) |
| 10+ | CNY1.690 (CNY1.9097) |
| 25+ | CNY1.640 (CNY1.8532) |
| 50+ | CNY1.520 (CNY1.7176) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY1.75 (CNY1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4125104S.Copy
Order Code4755546
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size18 x 0.1mm
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max70°C
Conductor Area CSA0.14mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter1.1mm
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
-
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
1.1mm
Product Range
LiY Series
Jacket Colour
Red
No. of Max Strands x Strand Size
18 x 0.1mm
Reel Length (Metric)
-
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 4125104S.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
