Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No38102228Copy
Order Code2365336
Product RangeLiY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,181.600 (CNY9,245.208) |
| 5+ | CNY7,723.430 (CNY8,727.4759) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,181.60 (CNY9,245.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No38102228Copy
Order Code2365336
Product RangeLiY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores18Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter14.4mm
Voltage Rating500V
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38102228 is a 100m 18-core Unscreened Cable for light and sound applications. The black PVC cable is suitable for use with the flexible power and control cable for stage technology and for indoor and outdoor use. It has conductor of bare fine copper wires and a PVC core insulation.
- CPR: Not Yet Qualified
- Designed for circuits for lighting technology
- Flame retardant according to IEC 60332-1-2
- UV resistant
Applications
Industrial, Lighting, Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
14.4mm
Product Range
LiY Series
No. of Cores
18Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):55
