Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No343-6585Copy
Manufacturer Standard Lead Time16 weeks
Order Code9904395
Product RangeEPIC HBE Series
Also Known As10.0420+10.0320+10.1920+10.1930+12.9544
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.890 (CNY340.0057) |
| 5+ | CNY285.790 (CNY322.9427) |
| 10+ | CNY271.660 (CNY306.9758) |
| 25+ | CNY259.800 (CNY293.574) |
| 50+ | CNY253.210 (CNY286.1273) |
| 100+ | CNY238.250 (CNY269.2225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.89 (CNY340.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No343-6585Copy
Manufacturer Standard Lead Time16 weeks
Order Code9904395
Product RangeEPIC HBE Series
Also Known As10.0420+10.0320+10.1920+10.1930+12.9544
Technical Datasheet
Product RangeEPIC HBE Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts10Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell SizeHBE 10
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
10Contacts
No. of Rows
2Rows
Connector Shell Size
HBE 10
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
