Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No343-6317Copy
Manufacturer Standard Lead Time16 weeks
Order Code9904204
Product RangeEPIC HBS Series
Also Known As10.4264+10.4242+10.4310+10.4320
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.770 (CNY117.2601) |
| 10+ | CNY98.560 (CNY111.3728) |
| 25+ | CNY93.690 (CNY105.8697) |
| 100+ | CNY89.600 (CNY101.248) |
| 250+ | CNY87.330 (CNY98.6829) |
| 500+ | CNY82.170 (CNY92.8521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.77 (CNY117.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No343-6317Copy
Manufacturer Standard Lead Time16 weeks
Order Code9904204
Product RangeEPIC HBS Series
Also Known As10.4264+10.4242+10.4310+10.4320
Technical Datasheet
Product RangeEPIC HBS Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderPin, Socket
Contact Termination TypeScrew
Connector Shell SizeHA 4
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBS Series
Gender
Plug, Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Pin, Socket
Connector Shell Size
HA 4
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092079
