Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No24420056Copy
Order Code2081348
Product RangeCircon LS1 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.590 (CNY477.5267) |
| 5+ | CNY409.900 (CNY463.187) |
| 10+ | CNY403.560 (CNY456.0228) |
| 25+ | CNY397.210 (CNY448.8473) |
| 50+ | CNY388.760 (CNY439.2988) |
| 100+ | CNY380.020 (CNY429.4226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.59 (CNY477.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No24420056Copy
Order Code2081348
Product RangeCircon LS1 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCircon LS1 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP65
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IP65
Product Range
Circon LS1 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
