
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,388.040 (CNY3,828.4852) |
Product Information
Product Overview
The 2170226 is a 100m 1-pair UNITRONIC® BUS PB H 7-W Screened Data Cable with single wire of bare copper and foam-skin polyethylene insulation. It is used for the SIEMENS field-net Sinec L2 DP, field bus system F.I.P. (factory instrumentation protocol) as well as for high performance data networks with 150Ω nominal impedance. The cable is designed for the system-defined transmission rates of 1.5Mbps, 2.5Mbps and 12Mbps, the transmission characteristics conform to the system and guarantee a high operating security during data transmission. The cable is intended for permanent installation in dry and damp interiors. Due to its double screening it is suitable for installation in electromagnetically demanding areas.
- CPR: Not Yet Qualified
- Fixed installation and maximum electromagnetic screening
- Used for PROFIBUS-DP as well as for PROFIBUS-FMS and FIP
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Power Management, Industrial
Technical Specifications
Screened
24AWG
328ft
Purple
250V
Copper
UNITRONIC BUS PB Series
1 Pair
0.64mm²
100m
7 x 0.2mm
LSZH
8mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2170226
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
