
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.910 (CNY21.3683) |
Product Information
Product Overview
UNITRONIC® BUS L2/FIP is a data cable for field bus systems incorporating F.I.P .(Factory Instrumentation Protocol) as well as for high performance data networks with 150Ω nominal impedance. The cable is designed for system-defined transmission rates of 1.5 Mbit/s, 2.5 Mbit/s and 12 Mbit/s, the transmission characteristics guarantee high operating performance during data transmission. It is suitable for RS 422 and RS 485 interfaces. The cable is intended for permanent installation in dry or damp interiors. Due to its double screening it is suitable for installation in electromagnetically demanding areas.
- CPR: Not Yet Qualified
- Single wire copper conductor, 0.64mm (22AWG)
- Braiding of tinned copper wire
- Twisting : 2 cores together with 2 fillers (core-filler-core-filler)
- Operating temperature range -40°C to 80°C max
- Flame retardant PVC insulation (Violet)
- Flame retardant to VDE 0482, part 265-2-1/IEC 60 332-1
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Power Management, Industrial
Technical Specifications
Screened
22AWG
-
Purple
250V
Copper
UNITRONIC BUS PB Series
1 Pair
0.64mm²
-
Solid
PVC
8mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2170220
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
