Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10472000Copy
Order Code4798121
Product RangeEPIC H-A Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.630 (CNY439.1519) |
| 5+ | CNY376.990 (CNY425.9987) |
| 10+ | CNY367.130 (CNY414.8569) |
| 25+ | CNY359.330 (CNY406.0429) |
| 50+ | CNY351.850 (CNY397.5905) |
| 100+ | CNY344.820 (CNY389.6466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.63 (CNY439.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10472000Copy
Order Code4798121
Product RangeEPIC H-A Series
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size32A
For Use WithLAPP EPIC H-A Series Rectangular Connector Housings
Product RangeEPIC H-A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
LAPP EPIC H-A Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
32A
Product Range
EPIC H-A Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125647
