Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10400300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4798117
Product RangeEPIC HBE Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.410 (CNY424.2133) |
| 5+ | CNY363.140 (CNY410.3482) |
| 10+ | CNY352.120 (CNY397.8956) |
| 25+ | CNY343.610 (CNY388.2793) |
| 50+ | CNY336.140 (CNY379.8382) |
| 100+ | CNY303.060 (CNY342.4578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.41 (CNY424.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10400300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4798117
Product RangeEPIC HBE Series
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeSpring Cage Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
24+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Spring Cage Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606
