Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10345300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4798116
Product RangeEPIC MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.840 (CNY465.3792) |
| 5+ | CNY398.380 (CNY450.1694) |
| 10+ | CNY386.290 (CNY436.5077) |
| 25+ | CNY376.950 (CNY425.9535) |
| 50+ | CNY368.760 (CNY416.6988) |
| 100+ | CNY332.460 (CNY375.6798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.84 (CNY465.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10345300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4798116
Product RangeEPIC MC Series
Product RangeEPIC MC Series
Heavy Duty Connector TypeModule
No. of Contacts12+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
No. of Contacts
12+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026037
