Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10344600.Copy
Order Code4847435
Product RangeEPIC MCS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.610 (CNY302.3993) |
| 5+ | CNY255.200 (CNY288.376) |
| 10+ | CNY246.040 (CNY278.0252) |
| 25+ | CNY236.870 (CNY267.6631) |
| 50+ | CNY227.960 (CNY257.5948) |
| 100+ | CNY223.950 (CNY253.0635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.61 (CNY302.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10344600.Copy
Order Code4847435
Product RangeEPIC MCS Series
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts1+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating82A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MCS Series
Gender
Plug
Rectangular Shell Size
-
Current Rating
82A
Heavy Duty Connector Type
Module
No. of Contacts
1+PE Contacts
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
