Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1027902Copy
Manufacturer Standard Lead Time14 weeks
Order Code4253882
Product RangeOLFLEX CHAIN 819 CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,979.500 (CNY2,236.835) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY1,979.50 (CNY2,236.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1027902Copy
Manufacturer Standard Lead Time14 weeks
Order Code4253882
Product RangeOLFLEX CHAIN 819 CP Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.6mm
Voltage Rating500V
Product RangeOLFLEX CHAIN 819 CP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
21AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
OLFLEX CHAIN 819 CP Series
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.15
